
RPC2010JT330R | |
|---|---|
DigiKey Part Number | RPC2010JT330RTR-ND - Tape & Reel (TR) RPC2010JT330RCT-ND - Cut Tape (CT) RPC2010JT330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2010JT330R |
Description | RES 330 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010JT330R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,12040 € | 3,01 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,09940 € | 9,94 € |
| 250 | 0,09092 € | 22,73 € |
| 500 | 0,08412 € | 42,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07022 € | 280,88 € |
| 8.000 | 0,06700 € | 536,00 € |
| 12.000 | 0,06543 € | 785,16 € |
| 20.000 | 0,06373 € | 1.274,60 € |
| 28.000 | 0,06275 € | 1.757,00 € |
| 40.000 | 0,06183 € | 2.473,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

