RPC2010JT27R0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03173 €
Datasheet

Direct


Panasonic Industry
In Stock: 316
Unit Price: 0,27000 €
Datasheet

Similar


YAGEO
In Stock: 3.990
Unit Price: 0,22000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03686 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,03797 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,08544 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,11296 €
Datasheet

Similar


YAGEO
In Stock: 122
Unit Price: 0,19000 €
Datasheet

Similar


YAGEO
In Stock: 7.704
Unit Price: 0,16000 €
Datasheet
27 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2010JT27R0

DigiKey Part Number
RPC2010JT27R0TR-ND - Tape & Reel (TR)
RPC2010JT27R0CT-ND - Cut Tape (CT)
RPC2010JT27R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2010JT27R0
Description
RES 27 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2010JT27R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,18200 €1,82 €
250,14960 €3,74 €
500,13040 €6,52 €
1000,11570 €11,57 €
2500,10068 €25,17 €
5000,09204 €46,02 €
1.0000,08517 €85,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07537 €301,48 €
8.0000,07191 €575,28 €
12.0000,07023 €842,76 €
20.0000,06840 €1.368,00 €
28.0000,06736 €1.886,08 €
40.0000,06637 €2.654,80 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €