Similar
Direct
Similar
Similar
Similar
Parametric Equivalent

RPC2010JT18R0 | |
|---|---|
DigiKey Part Number | RPC2010JT18R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC2010JT18R0 |
Description | RES 18 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010JT18R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2010JT18R0 | Stackpole Electronics Inc | 1.531 | 738-RMCF2010JT18R0CT-ND | 0,15000 € | Similar |
| ERJ-12ZYJ180U | Panasonic Industry | 591 | P18WCT-ND | 0,29000 € | Direct |
| CRCW201018R0JNEF | Vishay Dale | 6.700 | 541-18.0WCT-ND | 0,20000 € | Similar |
| CRCW201018R0JNTF | Vishay Dale | 0 | CRCW201018R0JNTF-ND | 0,07522 € | Similar |
| ERJ-S1DJ180U | Panasonic Industry | 0 | ERJ-S1DJ180U-ND | 0,09597 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07022 € | 280,88 € |
| Unit Price without VAT: | 0,07022 € |
|---|---|
| Unit Price with VAT: | 0,08356 € |






