Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

RPC1210KT680R | |
|---|---|
DigiKey Part Number | RPC1210KT680R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC1210KT680R |
Description | RES 680 OHM 10% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±10% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1210KT680R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC1210JT680R | Stackpole Electronics Inc | 0 | 738-RPC1210JT680RTR-ND | 0,04375 € | Parametric Equivalent |
| AC1210FR-07680RL | YAGEO | 5.000 | YAG3988CT-ND | 0,20000 € | Similar |
| AC1210JR-07680RL | YAGEO | 5.000 | 13-AC1210JR-07680RLCT-ND | 0,18000 € | Similar |
| AF1210FR-07680RL | YAGEO | 0 | AF1210FR-07680RL-ND | 0,03221 € | Similar |
| AF1210JR-07680RL | YAGEO | 0 | AF1210JR-07680RL-ND | 0,03028 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04375 € | 218,75 € |
| Unit Price without VAT: | 0,04375 € |
|---|---|
| Unit Price with VAT: | 0,05206 € |






