Similar
Similar
Similar

RPC1210JT68R0 | |
|---|---|
DigiKey Part Number | RPC1210JT68R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC1210JT68R0 |
Description | RES 68 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1210JT68R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210JR-0768RL | YAGEO | 5.000 | 13-AC1210JR-0768RLCT-ND | 0,18000 € | Similar |
| AF1210JR-0768RL | YAGEO | 0 | AF1210JR-0768RL-ND | 0,03028 € | Similar |
| RC1210JR-0768RL | YAGEO | 7.960 | 13-RC1210JR-0768RLCT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04375 € | 218,75 € |
| Unit Price without VAT: | 0,04375 € |
|---|---|
| Unit Price with VAT: | 0,05206 € |



