
RPC1210JT62R0 | |
|---|---|
DigiKey Part Number | 738-RPC1210JT62R0TR-ND - Tape & Reel (TR) 738-RPC1210JT62R0CT-ND - Cut Tape (CT) 738-RPC1210JT62R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1210JT62R0 |
Description | RES 62 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1210JT62R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07400 € | 7,40 € |
| 250 | 0,06328 € | 15,82 € |
| 500 | 0,05708 € | 28,54 € |
| 1.000 | 0,05216 € | 52,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04430 € | 221,50 € |
| 10.000 | 0,04201 € | 420,10 € |
| 15.000 | 0,04089 € | 613,35 € |
| 25.000 | 0,03968 € | 992,00 € |
| 35.000 | 0,03899 € | 1.364,65 € |
| 50.000 | 0,03833 € | 1.916,50 € |
| 60.000 | 0,03803 € | 2.281,80 € |
| 120.000 | 0,03702 € | 4.442,40 € |
| 125.000 | 0,03696 € | 4.620,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

