
RPC1210JT10R0 | |
|---|---|
DigiKey Part Number | 738-RPC1210JT10R0TR-ND - Tape & Reel (TR) 738-RPC1210JT10R0CT-ND - Cut Tape (CT) 738-RPC1210JT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1210JT10R0 |
Description | RES 10 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1210JT10R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J100U | Panasonic Industry | 67.705 | P10ASCT-ND | 0,20000 € | Direct |
| ERJ-T14J100U | Panasonic Industry | 1.051 | 10-ERJ-T14J100UCT-ND | 0,22000 € | Direct |
| SR1210JR-0710RL | YAGEO | 9.530 | 13-SR1210JR-0710RLCT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10360 € | 2,59 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,07810 € | 7,81 € |
| 250 | 0,06676 € | 16,69 € |
| 500 | 0,06022 € | 30,11 € |
| 1.000 | 0,05504 € | 55,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04675 € | 233,75 € |
| 10.000 | 0,04433 € | 443,30 € |
| 15.000 | 0,04315 € | 647,25 € |
| 25.000 | 0,04187 € | 1.046,75 € |
| 35.000 | 0,04114 € | 1.439,90 € |
| 50.000 | 0,04045 € | 2.022,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

