Upgrade
Upgrade
Similar

RPC1210FT1R21 | |
|---|---|
DigiKey Part Number | RPC1210FT1R21-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC1210FT1R21 |
Description | RES 1.21 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.21 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1210FT1R21 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12101R21FNEA | Vishay Dale | 0 | CRCW12101R21FNEA-ND | 0,04653 € | Upgrade |
| CRCW12101R21FNTA | Vishay Dale | 0 | CRCW12101R21FNTA-ND | 0,05318 € | Upgrade |
| RC1210FR-071R21L | YAGEO | 0 | RC1210FR-071R21L-ND | 0,03058 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05336 € | 266,80 € |
| Unit Price without VAT: | 0,05336 € |
|---|---|
| Unit Price with VAT: | 0,06350 € |



