RPC1206JT4R70 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02003 €
Datasheet

Upgrade


Vishay Dale
In Stock: 483
Unit Price: 0,29000 €
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 770
Unit Price: 0,20000 €
Datasheet

Upgrade


YAGEO
In Stock: 5.279
Unit Price: 0,35000 €
Datasheet

Similar


Bourns Inc.
In Stock: 20.035
Unit Price: 0,09000 €
Datasheet
4.7 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1206JT4R70

DigiKey Part Number
RPC1206JT4R70TR-ND - Tape & Reel (TR)
RPC1206JT4R70CT-ND - Cut Tape (CT)
RPC1206JT4R70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC1206JT4R70
Description
RES 4.7 OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1206JT4R70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10200 €1,02 €
250,08160 €2,04 €
500,06980 €3,49 €
1000,06030 €6,03 €
2500,05092 €12,73 €
5000,04550 €22,75 €
1.0000,04120 €41,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03433 €171,65 €
10.0000,03233 €323,30 €
15.0000,03136 €470,40 €
25.0000,03030 €757,50 €
35.0000,02970 €1.039,50 €
50.0000,02913 €1.456,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €