Direct
Direct
Upgrade

RPC1206JT15R0 | |
|---|---|
DigiKey Part Number | RPC1206JT15R0TR-ND - Tape & Reel (TR) RPC1206JT15R0CT-ND - Cut Tape (CT) RPC1206JT15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206JT15R0 |
Description | RES 15 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT15R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08J150V | Panasonic Industry | 25.733 | P15ALCT-ND | 0,15000 € | Direct |
| ERJ-T08J150V | Panasonic Industry | 0 | ERJ-T08J150V-ND | 0,02713 € | Direct |
| CRCW120615R0JNEAHP | Vishay Dale | 4.740 | 541-CRCW120615R0JNEAHPCT-ND | 0,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06220 € | 3,11 € |
| 100 | 0,05370 € | 5,37 € |
| 250 | 0,04508 € | 11,27 € |
| 500 | 0,04012 € | 20,06 € |
| 1.000 | 0,03618 € | 36,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02990 € | 149,50 € |
| 10.000 | 0,02807 € | 280,70 € |
| 15.000 | 0,02718 € | 407,70 € |
| 25.000 | 0,02621 € | 655,25 € |
| 35.000 | 0,02566 € | 898,10 € |
| 50.000 | 0,02514 € | 1.257,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |



