
RPC1206FT1K60-HP | |
|---|---|
DigiKey Part Number | 738-RPC1206FT1K60-HPTR-ND - Tape & Reel (TR) 738-RPC1206FT1K60-HPCT-ND - Cut Tape (CT) 738-RPC1206FT1K60-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206FT1K60-HP |
Description | RES 1.6K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206FT1K60-HP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,13760 € | 3,44 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,10620 € | 10,62 € |
| 250 | 0,09216 € | 23,04 € |
| 500 | 0,08404 € | 42,02 € |
| 1.000 | 0,07760 € | 77,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06727 € | 336,35 € |
| 10.000 | 0,06426 € | 642,60 € |
| 15.000 | 0,06279 € | 941,85 € |
| 25.000 | 0,06120 € | 1.530,00 € |
| 35.000 | 0,06029 € | 2.110,15 € |
| 50.000 | 0,05943 € | 2.971,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

