
RPC1206FT1K50-HP | |
|---|---|
DigiKey Part Number | 738-RPC1206FT1K50-HPTR-ND - Tape & Reel (TR) 738-RPC1206FT1K50-HPCT-ND - Cut Tape (CT) 738-RPC1206FT1K50-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206FT1K50-HP |
Description | RES 1.5K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206FT1K50-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,13160 € | 3,29 € |
| 50 | 0,11480 € | 5,74 € |
| 100 | 0,10150 € | 10,15 € |
| 250 | 0,08804 € | 22,01 € |
| 500 | 0,08030 € | 40,15 € |
| 1.000 | 0,07412 € | 74,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06426 € | 321,30 € |
| 10.000 | 0,06139 € | 613,90 € |
| 15.000 | 0,05998 € | 899,70 € |
| 25.000 | 0,05846 € | 1.461,50 € |
| 35.000 | 0,05759 € | 2.015,65 € |
| 50.000 | 0,05677 € | 2.838,50 € |
| 60.000 | 0,05638 € | 3.382,80 € |
| 120.000 | 0,05511 € | 6.613,20 € |
| 125.000 | 0,05504 € | 6.880,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

