Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RPC0805JT8K20 | |
|---|---|
DigiKey Part Number | RPC0805JT8K20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT8K20 |
Description | RES 8.2K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT8K20 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08058K20FKEAHP | Vishay Dale | 14.048 | 541-CRCW08058K20FKEAHPCT-ND | 0,18000 € | Upgrade |
| ERJ-P06D8201V | Panasonic Industry | 30.100 | P16056CT-ND | 0,21000 € | Upgrade |
| ERJ-UP6F8201V | Panasonic Industry | 3.998 | 10-ERJ-UP6F8201VCT-ND | 0,19000 € | Upgrade |
| RCS08058K20FKEA | Vishay Dale | 7.066 | 541-10556-1-ND | 0,18000 € | Upgrade |
| SG73P2ATTD8201F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD8201FTR-ND | 0,02048 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02117 € | 105,85 € |
| Unit Price without VAT: | 0,02117 € |
|---|---|
| Unit Price with VAT: | 0,02519 € |






