Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RPC0805JT7R50-UP | |
|---|---|
DigiKey Part Number | RPC0805JT7R50-UP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT7R50-UP |
Description | RES 7.5 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT7R50-UP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC0805FT7R50-UP | Stackpole Electronics Inc | 0 | 738-RPC0805FT7R50-UPTR-ND | 0,05145 € | Parametric Equivalent |
| CRCW08057R50FKECHP | Vishay Dale | 0 | 541-CRCW08057R50FKECHPTR-ND | 0,02259 € | Parametric Equivalent |
| CRCW08057R50JNEAHP | Vishay Dale | 0 | CRCW08057R50JNEAHP-ND | 0,02706 € | Parametric Equivalent |
| SR0805JR-477R5L | YAGEO | 0 | 13-SR0805JR-477R5L-ND | 0,13179 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02798 € | 139,90 € |
| Unit Price without VAT: | 0,02798 € |
|---|---|
| Unit Price with VAT: | 0,03330 € |




