Similar
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RPC0805JT750R | |
|---|---|
DigiKey Part Number | RPC0805JT750R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT750R |
Description | RES 750 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT750R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP0805FT750R | Stackpole Electronics Inc | 0 | RMCP0805FT750R-ND | 0,00804 € | Similar |
| CRCW0805750RFKEAHP | Vishay Dale | 14.427 | 541-CRCW0805750RFKEAHPCT-ND | 0,17000 € | Upgrade |
| ERJ-UP6F7500V | Panasonic Industry | 0 | ERJ-UP6F7500V-ND | 0,03005 € | Upgrade |
| RCS0805750RFKEA | Vishay Dale | 17 | 541-RCS0805750RFKEACT-ND | 0,18000 € | Upgrade |
| SG73P2ATTD751G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD751GTR-ND | 0,02157 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02117 € | 105,85 € |
| Unit Price without VAT: | 0,02117 € |
|---|---|
| Unit Price with VAT: | 0,02519 € |







