RPC0805JT68K0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 9.838
Unit Price: 0,18000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.340
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 6.464
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 2.249
Unit Price: 0,14000 €
Datasheet
68 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT68K0

DigiKey Part Number
RPC0805JT68K0TR-ND - Tape & Reel (TR)
RPC0805JT68K0CT-ND - Cut Tape (CT)
RPC0805JT68K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC0805JT68K0
Description
RES 68K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT68K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080568K0FKEAHPVishay Dale9.838541-CRCW080568K0FKEAHPCT-ND0,18000 €Upgrade
ERJ-UP6F6802VPanasonic Industry4.34010-ERJ-UP6F6802VCT-ND0,19000 €Upgrade
RCS080568K0FKEAVishay Dale6.464541-RCS080568K0FKEACT-ND0,18000 €Upgrade
SG73P2ATTD6802FKOA Speer Electronics, Inc.2.2492019-SG73P2ATTD6802FCT-ND0,14000 €Parametric Equivalent
Available To Order
Factory Stock: 5.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07500 €0,75 €
250,05840 €1,46 €
500,04940 €2,47 €
1000,04220 €4,22 €
2500,03508 €8,77 €
5000,03094 €15,47 €
1.0000,02766 €27,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02244 €112,20 €
10.0000,02092 €209,20 €
15.0000,02018 €302,70 €
25.0000,01938 €484,50 €
35.0000,01892 €662,20 €
50.0000,01849 €924,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €