RPC0805JT560K-HP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04116 €
Datasheet
560 kOhms ±5% 0.4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT560K-HP

DigiKey Part Number
738-RPC0805JT560K-HPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC0805JT560K-HP
Description
RES 560K OHM 5% 0.4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 kOhms ±5% 0.4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT560K-HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPC0805FT560K-HPStackpole Electronics Inc0738-RPC0805FT560K-HPTR-ND0,04116 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02117 €105,85 €
Manufacturers Standard Package
Unit Price without VAT:0,02117 €
Unit Price with VAT:0,02519 €