Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RPC0805JT36R0 | |
|---|---|
DigiKey Part Number | RPC0805JT36R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT36R0 |
Description | RES 36 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT36R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-T06J360V | Panasonic Industry | 0 | ERJ-T06J360V-ND | 0,02360 € | Direct |
| CRCW080536R0JNEAHP | Vishay Dale | 0 | CRCW080536R0JNEAHP-ND | 0,02794 € | Upgrade |
| ERJ-P06J360V | Panasonic Industry | 38.459 | P36ADCT-ND | 0,12000 € | Upgrade |
| ERJ-P6WF36R0V | Panasonic Industry | 0 | ERJ-P6WF36R0V-ND | 0,07931 € | Upgrade |
| ERJ-P6WJ360V | Panasonic Industry | 0 | ERJ-P6WJ360V-ND | 0,06359 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02134 € | 106,70 € |
| Unit Price without VAT: | 0,02134 € |
|---|---|
| Unit Price with VAT: | 0,02539 € |




