Similar
Similar
Upgrade
Upgrade

RPC0805JT2R00 | |
|---|---|
DigiKey Part Number | RPC0805JT2R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT2R00 |
Description | RES 2 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT2R00 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP0805FT2R00 | Stackpole Electronics Inc | 0 | RMCP0805FT2R00-ND | 0,01710 € | Similar |
| RMCP0805JT2R00 | Stackpole Electronics Inc | 0 | RMCP0805JT2R00-ND | 0,00730 € | Similar |
| CRCW08052R00JNEAHP | Vishay Dale | 0 | CRCW08052R00JNEAHP-ND | 0,04512 € | Upgrade |
| RCS08052R00JNEA | Vishay Dale | 0 | RCS08052R00JNEA-ND | 0,02650 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02411 € | 120,55 € |
| Unit Price without VAT: | 0,02411 € |
|---|---|
| Unit Price with VAT: | 0,02869 € |




