Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

RPC0805JT20R0-UP | |
|---|---|
DigiKey Part Number | RPC0805JT20R0-UP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT20R0-UP |
Description | RES 20 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT20R0-UP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC0805FT20R0-UP | Stackpole Electronics Inc | 0 | 738-RPC0805FT20R0-UPTR-ND | 0,05145 € | Parametric Equivalent |
| ERJ-P6WJ200V | Panasonic Industry | 0 | ERJ-P6WJ200V-ND | 0,06309 € | Direct |
| CRCW080520R0FKECHP | Vishay Dale | 0 | 541-CRCW080520R0FKECHPTR-ND | 0,02259 € | Parametric Equivalent |
| SR0805FR-4720RL | YAGEO | 0 | 13-SR0805FR-4720RL-ND | 0,14534 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02392 € | 119,60 € |
| Unit Price without VAT: | 0,02392 € |
|---|---|
| Unit Price with VAT: | 0,02846 € |





