Upgrade
Upgrade
Upgrade

RPC0805JT200K | |
|---|---|
DigiKey Part Number | RPC0805JT200KTR-ND - Tape & Reel (TR) RPC0805JT200KCT-ND - Cut Tape (CT) RPC0805JT200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT200K |
Description | RES 200K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT200K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805200KFKEAHP | Vishay Dale | 55.248 | 541-200KTCT-ND | 0,17000 € | Upgrade |
| ERJ-UP6F2003V | Panasonic Industry | 0 | ERJ-UP6F2003V-ND | 0,02969 € | Upgrade |
| RCS0805200KFKEA | Vishay Dale | 4.283 | 541-10513-1-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,05880 € | 1,47 € |
| 50 | 0,04980 € | 2,49 € |
| 100 | 0,04260 € | 4,26 € |
| 250 | 0,03536 € | 8,84 € |
| 500 | 0,03118 € | 15,59 € |
| 1.000 | 0,02789 € | 27,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02262 € | 113,10 € |
| 10.000 | 0,02109 € | 210,90 € |
| 15.000 | 0,02034 € | 305,10 € |
| 25.000 | 0,01954 € | 488,50 € |
| 35.000 | 0,01907 € | 667,45 € |
| 50.000 | 0,01864 € | 932,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




