Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RPC0805JT12R0 | |
|---|---|
DigiKey Part Number | RPC0805JT12R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT12R0 |
Description | RES 12 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT12R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080512R0JNEAHP | Vishay Dale | 0 | CRCW080512R0JNEAHP-ND | 0,02755 € | Upgrade |
| ERJ-P6WF12R0V | Panasonic Industry | 11.486 | P16862CT-ND | 0,36000 € | Upgrade |
| ERJ-P6WJ120V | Panasonic Industry | 9.571 | P16931CT-ND | 0,31000 € | Upgrade |
| ERJ-UP6J120V | Panasonic Industry | 2.000 | 10-ERJ-UP6J120VCT-ND | 0,15000 € | Upgrade |
| RCS080512R0JNEA | Vishay Dale | 0 | RCS080512R0JNEA-ND | 0,02233 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02134 € | 106,70 € |
| Unit Price without VAT: | 0,02134 € |
|---|---|
| Unit Price with VAT: | 0,02539 € |




