1.5 Ohms ±1% 0.4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805FT1R50-HP

DigiKey Part Number
738-RPC0805FT1R50-HPTR-ND - Tape & Reel (TR)
738-RPC0805FT1R50-HPCT-ND - Cut Tape (CT)
738-RPC0805FT1R50-HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC0805FT1R50-HP
Description
RES 1.5 OHM 1% 0.4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805FT1R50-HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,11500 €1,15 €
250,09240 €2,31 €
500,07960 €3,98 €
1000,06940 €6,94 €
2500,05924 €14,81 €
5000,05330 €26,65 €
1.0000,04864 €48,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04116 €205,80 €
10.0000,03898 €389,80 €
15.0000,03792 €568,80 €
25.0000,03677 €919,25 €
35.0000,03611 €1.263,85 €
50.0000,03549 €1.774,50 €
60.0000,03520 €2.112,00 €
120.0000,03423 €4.107,60 €
125.0000,03418 €4.272,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €