Similar
Similar
Similar
Similar

RPC0603JT5K60 | |
|---|---|
DigiKey Part Number | RPC0603JT5K60-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0603JT5K60 |
Description | RES 5.6K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0603JT5K60 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JR-075K6L | YAGEO | 8.764 | YAG3683CT-ND | 0,09000 € | Similar |
| AF0603JR-075K6L | YAGEO | 0 | AF0603JR-075K6L-ND | 0,00501 € | Similar |
| RC0603JR-075K6L | YAGEO | 131.737 | 311-5.6KGRCT-ND | 0,09000 € | Similar |
| RC1608J562CS | Samsung Electro-Mechanics | 0 | 1276-5080-2-ND | 0,00625 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01494 € | 74,70 € |
| Unit Price without VAT: | 0,01494 € |
|---|---|
| Unit Price with VAT: | 0,01778 € |




