Direct
Similar
Similar
Similar
Similar
Similar

RPC0603JT1M00 | |
|---|---|
DigiKey Part Number | RPC0603JT1M00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0603JT1M00 |
Description | RES 1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0603JT1M00 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVC0603JT1M00 | Stackpole Electronics Inc | 0 | RVC0603JT1M00-ND | 0,04410 € | Direct |
| AC0603JR-071ML | YAGEO | 84.762 | 311-1MLECT-ND | 0,09000 € | Similar |
| AF0603JR-071ML | YAGEO | 4.500 | 13-AF0603JR-071MLCT-ND | 0,09000 € | Similar |
| AR0603JR-071ML | YAGEO | 0 | AR0603JR-071ML-ND | 0,03110 € | Similar |
| RC0603JR-071ML | YAGEO | 381.352 | 311-1.0MGRCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01494 € | 74,70 € |
| Unit Price without VAT: | 0,01494 € |
|---|---|
| Unit Price with VAT: | 0,01778 € |





