Parametric Equivalent
Parametric Equivalent

RPC0603JT1K80-HP | |
|---|---|
DigiKey Part Number | 738-RPC0603JT1K80-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0603JT1K80-HP |
Description | RES 1.8K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0603JT1K80-HP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC0603FT1K80-HP | Stackpole Electronics Inc | 0 | 738-RPC0603FT1K80-HPTR-ND | 0,02048 € | Parametric Equivalent |
| ESR03EZPF1801 | Rohm Semiconductor | 0 | ESR03EZPF1801-ND | 0,01838 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01554 € | 77,70 € |
| Unit Price without VAT: | 0,01554 € |
|---|---|
| Unit Price with VAT: | 0,01849 € |



