RPC0603JT16K0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3.200
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 5.557
Unit Price: 0,09000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 7
Unit Price: 0,09000 €
Datasheet
Image for RPC0603JT16K0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0603JT16K0

DigiKey Part Number
RPC0603JT16K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC0603JT16K0
Description
RES 16K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0603JT16K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01501 €75,05 €
Manufacturers Standard Package
Unit Price without VAT:0,01501 €
Unit Price with VAT:0,01786 €