Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNWA1020DTC91R0 | |
|---|---|
DigiKey Part Number | 738-RNWA1020DTC91R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNWA1020DTC91R0 |
Description | RES AUTO, 91 OHM, 1020, 0.5%, 50 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±0.5% 1.5W Chip Resistor Wide 2010 (5025 Metric), 1020 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNWA1020DTC91R0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.096" L x 0.193" W (2.45mm x 4.90mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNWA1020BTC91R0 | Stackpole Electronics Inc | 0 | 738-RNWA1020BTC91R0TR-ND | 0,15614 € | Parametric Equivalent |
| RNWA1020BTE91R0 | Stackpole Electronics Inc | 0 | 738-RNWA1020BTE91R0TR-ND | 0,19211 € | Parametric Equivalent |
| RNWA1020DTE91R0 | Stackpole Electronics Inc | 0 | 738-RNWA1020DTE91R0TR-ND | 0,13194 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12586 € | 503,44 € |
| Unit Price without VAT: | 0,12586 € |
|---|---|
| Unit Price with VAT: | 0,14977 € |


