Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNWA0612DTC1K30 | |
|---|---|
DigiKey Part Number | 738-RNWA0612DTC1K30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNWA0612DTC1K30 |
Description | RES AUTO, 1.3 KOHM, 0612, 0.5%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNWA0612DTC1K30 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.118" W (1.55mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNWA0612BTC1K30 | Stackpole Electronics Inc | 0 | 738-RNWA0612BTC1K30TR-ND | 0,08153 € | Parametric Equivalent |
| RNWA0612BTE1K30 | Stackpole Electronics Inc | 0 | 738-RNWA0612BTE1K30TR-ND | 0,08770 € | Parametric Equivalent |
| RNWA0612DTE1K30 | Stackpole Electronics Inc | 0 | 738-RNWA0612DTE1K30TR-ND | 0,05017 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04375 € | 218,75 € |
| Unit Price without VAT: | 0,04375 € |
|---|---|
| Unit Price with VAT: | 0,05206 € |


