430 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNV14FAL430K

DigiKey Part Number
738-RNV14FAL430KCT-ND - Cut Tape (CT)
738-RNV14FAL430KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNV14FAL430K
Description
RES 430K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
430 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNV14FAL430K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.236" L (2.40mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08300 €0,83 €
250,06920 €1,73 €
500,06080 €3,04 €
1000,05380 €5,38 €
2500,04600 €11,50 €
5000,04114 €20,57 €
1.0000,03699 €36,99 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,03347 €66,94 €
4.0000,03047 €121,88 €
6.0000,02893 €173,58 €
10.0000,02719 €271,90 €
14.0000,02615 €366,10 €
20.0000,02513 €502,60 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €