
RNV14FAL200K | |
|---|---|
DigiKey Part Number | RNV14FAL200KCT-ND - Cut Tape (CT) RNV14FAL200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNV14FAL200K |
Description | RES 200K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNV14FAL200K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.236" L (2.40mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,06000 € | 3,00 € |
| 100 | 0,05310 € | 5,31 € |
| 250 | 0,04540 € | 11,35 € |
| 500 | 0,04062 € | 20,31 € |
| 1.000 | 0,03653 € | 36,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03305 € | 66,10 € |
| 4.000 | 0,03009 € | 120,36 € |
| 6.000 | 0,02857 € | 171,42 € |
| 10.000 | 0,02685 € | 268,50 € |
| 14.000 | 0,02582 € | 361,48 € |
| 20.000 | 0,02482 € | 496,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

