
RNV14FAL160K | |
|---|---|
DigiKey Part Number | 738-RNV14FAL160KCT-ND - Cut Tape (CT) 738-RNV14FAL160KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNV14FAL160K |
Description | RES 160K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNV14FAL160K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.236" L (2.40mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06880 € | 1,72 € |
| 50 | 0,06040 € | 3,02 € |
| 100 | 0,05350 € | 5,35 € |
| 250 | 0,04580 € | 11,45 € |
| 500 | 0,04096 € | 20,48 € |
| 1.000 | 0,03682 € | 36,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03332 € | 66,64 € |
| 4.000 | 0,03033 € | 121,32 € |
| 6.000 | 0,02880 € | 172,80 € |
| 10.000 | 0,02706 € | 270,60 € |
| 14.000 | 0,02603 € | 364,42 € |
| 20.000 | 0,02502 € | 500,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

