
RNV14FAL100K | |
|---|---|
DigiKey Part Number | RNV14FAL100KCT-ND - Cut Tape (CT) RNV14FAL100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNV14FAL100K |
Description | RES 100K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNV14FAL100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.236" L (2.40mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04490 € | 4,49 € |
| 250 | 0,04012 € | 10,03 € |
| 500 | 0,03608 € | 18,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03237 € | 64,74 € |
| 4.000 | 0,02608 € | 104,32 € |
| 6.000 | 0,02563 € | 153,78 € |
| 10.000 | 0,02518 € | 251,80 € |
| 14.000 | 0,02452 € | 343,28 € |
| 20.000 | 0,02404 € | 480,80 € |
| 24.000 | 0,02293 € | 550,32 € |
| 48.000 | 0,02233 € | 1.071,84 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

