
RNS2FTD3K32 | |
|---|---|
DigiKey Part Number | RNS2FTD3K32-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNS2FTD3K32 |
Description | RES 3.32K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNS2FTD3K32 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.335" L (2.80mm x 8.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06740 € | 168,50 € |
| Unit Price without VAT: | 0,06740 € |
|---|---|
| Unit Price with VAT: | 0,08021 € |

