
RNS2FAD100K | |
|---|---|
DigiKey Part Number | 738-RNS2FAD100KCT-ND - Cut Tape (CT) 738-RNS2FAD100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS2FAD100K |
Description | RES 100K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNS2FAD100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.335" L (2.80mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,12560 € | 6,28 € |
| 100 | 0,11170 € | 11,17 € |
| 250 | 0,09636 € | 24,09 € |
| 500 | 0,08674 € | 43,37 € |
| 1.000 | 0,07857 € | 78,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07162 € | 143,24 € |
| 4.000 | 0,06571 € | 262,84 € |
| 6.000 | 0,06268 € | 376,08 € |
| 10.000 | 0,05924 € | 592,40 € |
| 14.000 | 0,05720 € | 800,80 € |
| 20.000 | 0,05520 € | 1.104,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

