RNS2FAC180K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06935 €
Datasheet
180 kOhms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNS2FAC180K

DigiKey Part Number
RNS2FAC180K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNS2FAC180K
Description
RES 180K OHM 1% 2W AXIAL
Customer Reference
Detailed Description
180 kOhms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.110" Dia x 0.335" L (2.80mm x 8.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNS2FAD180KStackpole Electronics Inc0RNS2FAD180K-ND0,06935 €Similar
Obsolete
This product is no longer manufactured. View Substitutes