
RNS2DTC499K | |
|---|---|
DigiKey Part Number | 738-RNS2DTC499K-ND |
Manufacturer | |
Manufacturer Product Number | RNS2DTC499K |
Description | RES 499K OHM 0.5% 2W AXIAL |
Customer Reference | |
Detailed Description | 499 kOhms ±0.5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNS2DTC499K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.335" L (2.80mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

