
RNS1FTD124K | |
|---|---|
DigiKey Part Number | 738-RNS1FTD124K-ND |
Manufacturer | |
Manufacturer Product Number | RNS1FTD124K |
Description | RES 124K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNS1FTD124K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.236" L (2.40mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04099 € | 204,95 € |
| Unit Price without VAT: | 0,04099 € |
|---|---|
| Unit Price with VAT: | 0,04878 € |

