Upgrade
Similar
Similar
Similar

RNMF14JTD100R | |
|---|---|
DigiKey Part Number | RNMF14JTD100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF14JTD100R |
Description | RES 100 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14JTD100R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FAD100R | Stackpole Electronics Inc | 0 | RNMF14FAD100R-ND | 0,01498 € | Upgrade |
| RNF14JAD100R | Stackpole Electronics Inc | 0 | RNF14JAD100R-ND | 0,00945 € | Similar |
| RNF14JTD100R | Stackpole Electronics Inc | 0 | RNF14JTD100R-ND | 0,01421 € | Similar |
| CMF50100R00JKEA | Vishay Dale | 0 | CMF50100R00JKEA-ND | 0,28294 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01574 € | 78,70 € |
| Unit Price without VAT: | 0,01574 € |
|---|---|
| Unit Price with VAT: | 0,01873 € |




