
RNMF14FTD16K2 | |
|---|---|
DigiKey Part Number | 738-RNMF14FTD16K2TR-ND - Tape & Reel (TR) 738-RNMF14FTD16K2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTD16K2 |
Description | RES 16.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTD16K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02820 € | 2,82 € |
| 250 | 0,02400 € | 6,00 € |
| 500 | 0,02134 € | 10,67 € |
| 1.000 | 0,01907 € | 19,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01504 € | 75,20 € |
| 10.000 | 0,01372 € | 137,20 € |
| 15.000 | 0,01305 € | 195,75 € |
| 25.000 | 0,01228 € | 307,00 € |
| 35.000 | 0,01182 € | 413,70 € |
| 50.000 | 0,01137 € | 568,50 € |
| 60.000 | 0,01116 € | 669,60 € |
| 120.000 | 0,01042 € | 1.250,40 € |
| 125.000 | 0,01038 € | 1.297,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

