Similar
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

RNMF14FTD121R | |
|---|---|
DigiKey Part Number | RNMF14FTD121R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTD121R |
Description | RES 121 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTD121R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTD121R | Stackpole Electronics Inc | 37.117 | RNF14FTD121RCT-ND | 0,08000 € | Similar |
| RNMF14FBC121R | Stackpole Electronics Inc | 0 | 738-RNMF14FBC121R-ND | 0,03921 € | Parametric Equivalent |
| RNMF14FBD121R | Stackpole Electronics Inc | 0 | 738-RNMF14FBD121R-ND | 0,03496 € | Parametric Equivalent |
| CMF50121R00FKEA | Vishay Dale | 0 | CMF50121R00FKEA-ND | 0,28069 € | Similar |
| MFS1/4DCT52R1210F | KOA Speer Electronics, Inc. | 4.270 | 2019-MFS1/4DCT52R1210FCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01486 € | 74,30 € |
| Unit Price without VAT: | 0,01486 € |
|---|---|
| Unit Price with VAT: | 0,01768 € |





