
RNMF14FTC220K | |
|---|---|
DigiKey Part Number | S220KCATR-ND - Tape & Reel (TR) S220KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC220K |
Description | RES 220K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC220K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03160 € | 0,79 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02440 € | 2,44 € |
| 250 | 0,02068 € | 5,17 € |
| 500 | 0,01838 € | 9,19 € |
| 1.000 | 0,01641 € | 16,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01290 € | 64,50 € |
| 10.000 | 0,01175 € | 117,50 € |
| 15.000 | 0,01116 € | 167,40 € |
| 25.000 | 0,01049 € | 262,25 € |
| 35.000 | 0,01009 € | 353,15 € |
| 50.000 | 0,00970 € | 485,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

