Similar
Similar
Similar

RNMF14FTC1K21 | |
|---|---|
DigiKey Part Number | RNMF14FTC1K21-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC1K21 |
Description | RES 1.21K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC1K21 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTC1K21 | Stackpole Electronics Inc | 0 | RNF14FTC1K21-ND | 0,01574 € | Similar |
| CMF501K2100FHEB | Vishay Dale | 2.079 | CMF1.21KQFCT-ND | 0,77000 € | Similar |
| CMF501K2100FHEK | Vishay Dale | 0 | CMF501K2100FHEK-ND | 2,84400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01265 € | 63,25 € |
| Unit Price without VAT: | 0,01265 € |
|---|---|
| Unit Price with VAT: | 0,01505 € |



