
RNMF14FTC1K10 | |
|---|---|
DigiKey Part Number | S1.1KCATR-ND - Tape & Reel (TR) S1.1KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC1K10 |
Description | RES 1.1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC1K10 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF501K1000FHEB | Vishay Dale | 943 | CMF1.10KQFCT-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02420 € | 2,42 € |
| 250 | 0,02052 € | 5,13 € |
| 500 | 0,01824 € | 9,12 € |
| 1.000 | 0,01628 € | 16,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01280 € | 64,00 € |
| 10.000 | 0,01166 € | 116,60 € |
| 15.000 | 0,01107 € | 166,05 € |
| 25.000 | 0,01040 € | 260,00 € |
| 35.000 | 0,01001 € | 350,35 € |
| 50.000 | 0,00962 € | 481,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

