Parametric Equivalent

RNMF14FBD8K45 | |
|---|---|
DigiKey Part Number | 738-RNMF14FBD8K45-ND |
Manufacturer | |
Manufacturer Product Number | RNMF14FBD8K45 |
Description | RES 8.45K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FBD8K45 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FTD8K45 | Stackpole Electronics Inc | 0 | RNMF14FTD8K45-ND | 0,01486 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03496 € | 34,96 € |
| Unit Price without VAT: | 0,03496 € |
|---|---|
| Unit Price with VAT: | 0,04160 € |


