Parametric Equivalent

RNMF14FBD5K11 | |
|---|---|
DigiKey Part Number | 738-RNMF14FBD5K11-ND |
Manufacturer | |
Manufacturer Product Number | RNMF14FBD5K11 |
Description | RES 5.11K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FBD5K11 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FTD5K11 | Stackpole Electronics Inc | 0 | RNMF14FTD5K11-ND | 0,01498 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03524 € | 35,24 € |
| Unit Price without VAT: | 0,03524 € |
|---|---|
| Unit Price with VAT: | 0,04194 € |


