Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNMF14FBD1M00 | |
|---|---|
DigiKey Part Number | 738-RNMF14FBD1M00-ND |
Manufacturer | |
Manufacturer Product Number | RNMF14FBD1M00 |
Description | RES 1M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FBD1M00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FAD1M00 | Stackpole Electronics Inc | 4.980 | 738-RNMF14FAD1M00CT-ND | 0,09000 € | Parametric Equivalent |
| RNMF14FTC1M00 | Stackpole Electronics Inc | 24.892 | S1MCACT-ND | 0,09000 € | Parametric Equivalent |
| RNMF14FTD1M00 | Stackpole Electronics Inc | 0 | RNMF14FTD1M00-ND | 0,01498 € | Parametric Equivalent |
| MFS1/4DCT52R1004F | KOA Speer Electronics, Inc. | 0 | 2019-MFS1/4DCT52R1004FCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03524 € | 35,24 € |
| Unit Price without VAT: | 0,03524 € |
|---|---|
| Unit Price with VAT: | 0,04194 € |



