Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNMF14FBC1K00 | |
|---|---|
DigiKey Part Number | 738-RNMF14FBC1K00-ND |
Manufacturer | |
Manufacturer Product Number | RNMF14FBC1K00 |
Description | RES 1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FBC1K00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FTC1K00 | Stackpole Electronics Inc | 26.872 | S1KCACT-ND | 0,09000 € | Parametric Equivalent |
| MFS1/4CC1001F | KOA Speer Electronics, Inc. | 705 | 2019-MFS1/4CC1001F-ND | 0,32000 € | Parametric Equivalent |
| MFS1/4CCT52R1001F | KOA Speer Electronics, Inc. | 2.816 | 2019-MFS1/4CCT52R1001FCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03953 € | 39,53 € |
| Unit Price without VAT: | 0,03953 € |
|---|---|
| Unit Price with VAT: | 0,04704 € |



