
RNMF14FAD910K | |
|---|---|
DigiKey Part Number | 738-RNMF14FAD910KCT-ND - Cut Tape (CT) 738-RNMF14FAD910KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF14FAD910K |
Description | RES 910K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FAD910K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03180 € | 1,59 € |
| 100 | 0,02810 € | 2,81 € |
| 250 | 0,02388 € | 5,97 € |
| 500 | 0,02124 € | 10,62 € |
| 1.000 | 0,01898 € | 18,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01498 € | 74,90 € |
| 10.000 | 0,01366 € | 136,60 € |
| 15.000 | 0,01299 € | 194,85 € |
| 25.000 | 0,01222 € | 305,50 € |
| 35.000 | 0,01177 € | 411,95 € |
| 50.000 | 0,01132 € | 566,00 € |
| 60.000 | 0,01111 € | 666,60 € |
| 120.000 | 0,01038 € | 1.245,60 € |
| 125.000 | 0,01034 € | 1.292,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

