RNMF14FAD475K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01712 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01255 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03496 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01486 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,41111 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4.630
Unit Price: 0,18000 €
Datasheet
475 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FAD475K

DigiKey Part Number
738-RNMF14FAD475KCT-ND - Cut Tape (CT)
738-RNMF14FAD475KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNMF14FAD475K
Description
RES 475K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FAD475K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRNF14FTD475KStackpole Electronics Inc0PRNF14FTD475K-ND0,01712 €Similar
RNF14FAD475KStackpole Electronics Inc0RNF14FAD475K-ND0,01255 €Similar
RNF14FTD475KStackpole Electronics Inc0RNF14FTD475KCT-ND0,08000 €Similar
RNMF14FBD475KStackpole Electronics Inc0738-RNMF14FBD475K-ND0,03496 €Parametric Equivalent
RNMF14FTD475KStackpole Electronics Inc0RNMF14FTD475K-ND0,01486 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04400 €0,44 €
250,03680 €0,92 €
500,03220 €1,61 €
1000,02840 €2,84 €
2500,02416 €6,04 €
5000,02148 €10,74 €
1.0000,01922 €19,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,01515 €75,75 €
10.0000,01382 €138,20 €
15.0000,01314 €197,10 €
25.0000,01237 €309,25 €
35.0000,01191 €416,85 €
50.0000,01146 €573,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €